
8Kb Serial EEPROM IC, MSOP package, featuring SPI interface and 50ns access time. This surface mount device operates from 1.8V to 5.5V, with a maximum frequency of 10MHz. It offers 1KX8 organization and includes write protection. RoHS compliant with tin/matte contact plating.
Microchip 25AA080B-I/MS technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080B-I/MS to view detailed technical specifications.
No datasheet is available for this part.