
8Kb SPI EEPROM memory IC for surface mount applications. Features a 10MHz maximum interface frequency and 50ns access time. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 6mA. Packaged in a 8-pin TSSOP with tin, matte contact plating. Supports write protection and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Microchip 25AA080B-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 1mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080B-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
