The 25AA080BT-I/ST is an 8Kb EEPROM memory device with a 1KX8 organization, supporting SPI and serial interfaces. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a TSSOP-8 package and is RoHS compliant. It has a maximum frequency of 10MHz and a supply current of 6mA.
Microchip 25AA080BT-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080BT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.