
8Kb SPI serial EEPROM for surface mount applications. Features 160ns access time, 10MHz maximum frequency, and a 1.8V to 5.5V operating supply voltage range. This non-volatile memory component is organized as 1K x 8 and housed in a compact MSOP package with tin-matte plating. It offers write protection and operates from -40°C to 85°C.
Microchip 25AA080C-I/MS technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080C-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
