The 25AA1024-I/SMG is an 8-bit serial flash memory IC from Microchip, featuring 131072 words of memory and a maximum clock frequency of 20 MHz. It operates within a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 0.01 mA. The device is available in a SOIC-8 package and is rated for industrial temperature grade, with an operating temperature range of -40°C to 85°C.
Microchip 25AA1024-I/SMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.21 |
| Length | 5.28 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25AA1024-I/SMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.