
This 16Kb SPI EEPROM features an access time of 475ns and a maximum frequency of 1MHz. It operates over a temperature range of 0°C to 85°C and is available in a PDIP-8 package. The device has a supply current of 5mA and can be powered by a voltage between 1.8V and 5.5V. It is packaged in a tube of 60 units and has a memory organization of 2Kx8.
Microchip 25AA160-I/P technical specifications.
| Access Time | 475ns |
| Access Time-Max | 475ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Organization | 2KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA160-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
