
The 25AA160/P is a 16Kb SPI EEPROM with a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It features a PDIP-8 package and is lead free. The device has a memory size of 16Kb and a memory type of EEPROM. It operates at a frequency of up to 1MHz and has a supply current of 5mA.
Microchip 25AA160/P technical specifications.
| Access Time | 5ms |
| Access Time-Max | 475ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Organization | 2KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA160/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
