
16Kb SPI serial EEPROM with 2K x 8 organization, offering a 160ns access time. Features a 3mm x 3mm MSOP package for surface mounting, operating from 1.8V to 5.5V. Supports SPI interface up to 3MHz, with a maximum operating temperature of 85°C. This non-volatile memory component includes write protection and is RoHS compliant.
Microchip 25AA160A-I/MS technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | MSOP |
| Density | 16Kb |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA160A-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
