
16Kb SPI serial EEPROM for surface mount applications. Features a 160ns access time and operates at up to 3MHz. This memory component offers a wide operating voltage range from 1.8V to 5.5V and is organized as 2K x 8. Housed in a RoHS compliant SOIC-8 package with tin-matte plating, it supports write protection and has a maximum operating temperature of 85°C.
Microchip 25AA160D-I/SN technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA160D-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.