
This 32Kb SPI EEPROM from Microchip operates at 5V with a supply current of 5mA. It features a TSSOP-8 package and is rated for use in temperatures between -40°C and 85°C. The device supports SPI and serial interfaces with a maximum frequency of 3MHz and an access time of 160ns.
Microchip 25AA320AXT-I/ST technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA320AXT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
