
The 25AA320X-I/ST is a 32Kb EEPROM memory device with a maximum operating frequency of 1MHz. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 5mA. The device is packaged in a TSSOP-8 package and is RoHS compliant. It has a write cycle time of up to 5ms and features write protection. The 25AA320X-I/ST is suitable for applications requiring non-volatile memory storage.
Microchip 25AA320X-I/ST technical specifications.
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA320X-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
