
64Kb Serial EEPROM memory device featuring SPI interface and 1MHz maximum frequency. Offers 475ns access time and an 8KX8 organization. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.8V to 5.5V. Packaged in an 8-pin PDIP, this RoHS compliant component includes write protection and a 5ms maximum write cycle time.
Microchip 25AA640-I/P technical specifications.
| Access Time | 475ns |
| Access Time-Max | 475ns |
| Package/Case | PDIP |
| Density | 64Kb |
| Frequency | 1MHz |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Words | 8192 |
| Organization | 8KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA640-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.