
This 64Kb EEPROM memory device operates at a maximum supply voltage of 5.5V and a supply current of 5mA. It features a memory size of 64Kb and a memory type of EEPROM. The device is packaged in a TSSOP-8 package and has a maximum operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging quantity of 100 units.
Microchip 25AA640X-I/ST technical specifications.
| Access Time | 5ms |
| Access Time-Max | 475ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA640X-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
