The 25AA640X/STG is a commercial-grade EEPROM with 8192 words of memory, operating on a supply voltage of 1.8 to 5.5V. It features a serial interface and a maximum clock frequency of 1 MHz. The device is packaged in an 8-pin TSSOP package, measuring 3mm in width and 4.4mm in length. It has a commercial temperature grade and operates between 0°C and 70°C.
Microchip 25AA640X/STG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25AA640X/STG to view detailed technical specifications.
No datasheet is available for this part.