
4Kb SPI serial EEPROM with 512x8 organization. Features 150ns access time and operates at up to 3MHz. Available in a PDIP-8 package, this non-volatile memory component supports a 4.5V to 5.5V operating supply voltage range and is RoHS compliant.
Microchip 25C040-I/P technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PDIP |
| Density | 4Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C040-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
