
4Kb SPI serial EEPROM with 512 x 8 organization. Features a maximum operating frequency of 3MHz and a fast access time of 150ns. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V requirement. Packaged in a PDIP-8, this lead-free and RoHS compliant component offers write protection and a 5ms write cycle time.
Microchip 25C040/P technical specifications.
| Access Time | 5ms |
| Access Time-Max | 150ns |
| Package/Case | PDIP |
| Density | 4Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C040/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
