Microchip 25C040X-E/ST technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Organization | 512 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C040X-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
