
2K x 8 SPI bus serial EEPROM with 16Kb density, offering 150ns access time. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, featuring a maximum frequency of 3MHz. The component is housed in a lead-free SOIC package with 8 pins and is RoHS compliant. It supports serial interface protocols and includes write protection capabilities.
Microchip 25C160/SN technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 1.55mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Words | 2048 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C160/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
