
4K x 8 SPI Bus Serial EEPROM, PDSO8 package, offering 32Kb non-volatile memory. Features SPI and I2C serial interfaces with a maximum frequency of 3MHz and an access time of 150ns. Operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. This component is RoHS compliant, lead-free, and designed for operation between -40°C and 85°C.
Microchip 25C320-I/SN technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Density | 32Kb |
| Frequency | 3MHz |
| Height | 1.5mm |
| Interface | SPI, I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C320-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
