
4K x 8 SPI bus serial EEPROM, 32Kb non-volatile memory with 150ns access time. Features a 3MHz maximum frequency, 4.5V to 5.5V operating supply voltage, and 5mA supply current. Packaged in a PDIP-8, 0.300 inch plastic DIP-8 with write protection. RoHS compliant and lead-free.
Microchip 25C320/P technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PDIP |
| Density | 32Kb |
| Frequency | 3MHz |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C320/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
