
4K-bit Serial SPI EEPROM memory, organized as 512x8, offers 10 MHz operation with a 50 ns maximum access time. This through-hole mounted component features an 8-pin PDIP package (Plastic Dual In Line Package) with a 2.5V to 5.5V operating supply voltage range, supporting both 3.3V and 5V logic. Designed for automotive applications, it boasts 200 years of data retention and hardware data protection, operating from -40°C to 125°C.
Microchip 25LC040AX-E/P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.27 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Mounting | Through Hole |
| Jedec | MS-001BA |
| Density | 4Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 10MHz |
| Maximum Access Time | 50ns |
| Organization | 512x8 |
| Maximum Operating Current | 5mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 4096bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 25LC040AX-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.