
The 25LC040T/SN is a 4Kb non-volatile EEPROM with a memory organization of 512x8. It operates at a maximum frequency of 2MHz and has an access time of 5ms. The device is available in a SOIC-8 package and is lead-free. It is compliant with RoHS standards and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The operating temperature range is 0-70°C, and the supply current is 5mA.
Microchip 25LC040T/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 230ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Organization | 512X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC040T/SN to view detailed technical specifications.
No datasheet is available for this part.
