
8Kb serial EEPROM with SPI interface, offering 1024 words of 1Kx8 organization. Features a 50ns access time and operates at frequencies up to 10MHz. Packaged in a 3mm x 3mm x 0.95mm MSOP surface-mount package. Supports a wide operating voltage range of 2.5V to 5.5V and operates between -40°C and 85°C. Includes write protection and is RoHS compliant.
Microchip 25LC080B-I/MS technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Density | 8Kb |
| Frequency | 5MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080B-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.