
8Kb SPI serial EEPROM with 1K x 8 organization. Features 50ns access time and operates at up to 10MHz. This surface mount component is housed in a TSSOP package, measuring 3.1mm x 4.5mm x 1.05mm. It supports a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 85°C. Includes write protection and is RoHS compliant.
Microchip 25LC080B-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Density | 8Kb |
| Frequency | 5MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080B-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.