
8Kb SPI serial EEPROM, 1K x 8 organization, offering 100ns access time. Features a 10MHz maximum frequency and operates from a 2.5V to 5.5V supply voltage. This non-volatile memory component is housed in a lead-free, RoHS compliant SOIC package with surface mount capability. Ideal for applications requiring reliable data storage with a wide operating temperature range of -40°C to 125°C.
Microchip 25LC080D-E/SN technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 10MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080D-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
