
16Kb SPI serial EEPROM with 2K x 8 organization. Features 100ns access time and a maximum operating frequency of 5MHz. Operates from 2.5V to 5.5V supply voltage and is housed in a lead-free, RoHS compliant SOIC package for surface mounting. Ideal for applications requiring reliable non-volatile data storage.
Microchip 25LC160BT-I/SN technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC160BT-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
