The 25LC256T-E/SM16KVAO is a 32Kbit serial EEPROM from Microchip. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 4.5V to 5.5V. The device is packaged in a SOIC-8 and features a serial interface with a maximum clock frequency of 10MHz. It has 32768 words of memory and is compliant with AEC-Q100 automotive standards.
Microchip 25LC256T-E/SM16KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC256T-E/SM16KVAO to view detailed technical specifications.
No datasheet is available for this part.