
256Kb SPI serial EEPROM with 32K x 8 organization. Features 50ns access time and a maximum operating frequency of 10MHz. Operates from 2.5V to 5.5V supply voltage and is available in a surface mount TSSOP package. This non-volatile memory component offers 5ms maximum write cycle time and write protection. RoHS compliant and lead-free.
Microchip 25LC256T-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC256T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
