
256Kb Serial EEPROM memory with 32K x 8 organization, featuring a 50ns access time and 10MHz maximum frequency. This surface mount device utilizes an SPI serial interface and operates within a 2.5V to 5.5V supply voltage range. The component is RoHS compliant and offers write protection, with a maximum write cycle time of 5ms. Packaged in a TSSOP-8, it operates from -40°C to 85°C.
Microchip 25LC256X-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC256X-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.