This 8-bit industrial EEPROM features 4096 words of memory and operates over a supply voltage range of 2.5 to 5.5 volts. The device is available in a SOIC-8 package and has a maximum operating temperature of 85 degrees Celsius. The EEPROM is designed for industrial applications and has a minimum operating temperature of -40 degrees Celsius.
Microchip 25LC320I/SNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC320I/SNG to view detailed technical specifications.
No datasheet is available for this part.