
Serial SPI EEPROM memory with 512Kb density, organized as 64K x 8. Features a 50ns access time and operates at up to 20MHz. Supports a wide supply voltage range of 2.5V to 5.5V, with a nominal 5.5V. This non-volatile EEPROM is housed in a surface-mount SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.25mm in height. It offers write protection and is RoHS compliant.
Microchip 25LC512-I/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 20MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC512-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
