512K SPI BUS SERIAL EEPROM memory IC, operating from 2.5V to 5.5V with a nominal supply voltage of 5V. Features a maximum clock frequency of 10MHz and a wide operating temperature range of -55°C to 125°C, suitable for military applications. Housed in an 8-terminal R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. This component adheres to TS 16949 screening levels.
Microchip 25LC512-M/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC512-M/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.