
512Kb SPI serial EEPROM with 64K x 8 organization. Features 50ns access time and a 10MHz maximum frequency. Operates from 2.5V to 5.5V supply voltage, with a nominal supply of 5.5V and 5mA supply current. Packaged in a RoHS compliant, lead-free SOIC N surface mount package. Includes write protection and a maximum write cycle time of 5ms.
Microchip 25LC512T-I/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC N |
| Density | 512Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC512T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
