64Kb SPI bus serial EEPROM, 8K x 8 organization, offering 100ns access time. Features a 5V operating supply voltage range of 2.5V to 5.5V and a maximum frequency of 5MHz. This non-volatile memory component is housed in a 3mm x 3mm MSOP package with a height of 0.95mm, suitable for surface mount applications. Operates across a wide temperature range from -40°C to 125°C and includes write protection.
Microchip 25LC640A-E/MS technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Density | 64Kb |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC640A-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.