
64Kb Serial SPI EEPROM memory, 8K x 8 organization, offering 230ns access time. Operates from 2.5V to 5.5V supply voltage with a maximum frequency of 2MHz. Features include write protection and a standard 8-pin SOIC package. This non-volatile memory component is RoHS compliant and suitable for operation across a -40°C to 85°C temperature range.
Microchip 25LC640T-I/SN technical specifications.
| Access Time | 230ns |
| Access Time-Max | 230ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Words | 8192 |
| Organization | 8KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Voltage | 7V |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC640T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.