The 25LC640XT-I/STG is an 8-bit industrial EEPROM with 8192 words of memory. It operates on a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.5V. The device is packaged in a 4.40 mm plastic TSSOP-8 package and has a maximum clock frequency of 2 MHz. It is rated for industrial temperatures, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip 25LC640XT-I/STG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC640XT-I/STG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.