Microchip 2730GN-100L technical specifications.
| Package/Case | Case QP-55 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.37(Max) |
| Package Width (mm) | 5.84(Max) |
| Package Height (mm) | 0.15(Max) |
| Seated Plane Height (mm) | 0.15(Max) |
| Mounting | Screw |
| Configuration | Dual Common Source |
| Maximum Drain Source Voltage | 250V |
| Maximum Gate Source Voltage | -8V |
| Material | GaN |
| Maximum Power Dissipation | 250000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Cage Code | 60991 |
| EU RoHS | No |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 2730GN-100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.