This 28-pin commercial temperature EEPROM features 8192 words of memory, a maximum access time of 150 nanoseconds, and a maximum supply current of 30 microamperes. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5 volts. The device is packaged in a 28-pin SOP package and is suitable for use in a variety of applications.
Microchip 28C64AF-15/SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 28C64AF-15/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.