
PNP Bipolar Junction Transistor (BJT) for general-purpose applications. Features a maximum collector-emitter voltage of 120V and a maximum DC collector current of 0.1A. This single-element, through-hole component is housed in a 3-pin TO-18 metal package (TO-206AA) with a maximum height of 5.33mm and diameter of 5.84mm. It offers a minimum DC current gain of 35 and a maximum transition frequency of 150MHz, operating across a temperature range of -65°C to 200°C.
Microchip 2N3497 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-206AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 120V |
| Maximum Emitter Base Voltage | 4.5V |
| Maximum Collector-Emitter Voltage | 120V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 600mW |
| Material | Si |
| Minimum DC Current Gain | 35@100uA@10V|40@1mA@10V|40@10mA@10V|40@50mA@10V |
| Maximum Transition Frequency | 150(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 2N3497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.