Microchip 2N3806 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-99 |
| Package/Case | TO-99 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Mounting | Through Hole |
| Material | Si |
| Cage Code | 60991 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 2N3806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.