
The 2N5206e3 is a silicon controlled rectifier with a repetitive peak reverse voltage of 1000V and a repetitive peak forward blocking voltage of 1000V. It has a rated average on-state current of 16A and a surge current rating of 150A. The device can handle a maximum holding current of 50A and a peak on-state voltage of 2V at 50A. It can operate at a minimum temperature of -65°C and a maximum temperature of 125°C, with an operating junction temperature range of -65 to 125°C. The 2N5206e3 is available in a TO-48 package with a stud mount.
Microchip 2N5206e3 technical specifications.
| Package/Case | TO-48 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 16.51(Max) |
| Package Width (mm) | 14.27(Max) |
| Package Height (mm) | 24.3 |
| Mounting | Stud |
| Repetitive Peak Reverse Voltage | 1000V |
| Repetitive Peak Forward Blocking Voltage | 1000V |
| Rated Average On-State Current | 16A |
| Surge Current Rating | 150A |
| Maximum Holding Current | 50mA |
| Peak On-State Voltage | 2@50AV |
| Repetitive Peak Off-State Current | 2mA |
| Maximum Gate Trigger Current | 35mA |
| Maximum Gate Trigger Voltage | 3V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -65 to 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 2N5206e3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.