Microchip 2N5416UA/TR13 technical specifications.
| Package Family Name | UA |
| Package/Case | UA |
| Pin Count | 4 |
| PCB | 4 |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 350V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 300V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 750mW |
| Material | Si |
| Minimum DC Current Gain | 30@50mA@10V|15@1mA@10V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 60991 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 2N5416UA/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.