Microchip 2N6660 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 2N6660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.