Microchip 2N691e3 technical specifications.
| Package/Case | TO-48 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 16.51(Max) |
| Package Width (mm) | 14.27(Max) |
| Package Height (mm) | 24.3 |
| Mounting | Stud |
| Repetitive Peak Reverse Voltage | 700V |
| Repetitive Peak Forward Blocking Voltage | 700V |
| Rated Average On-State Current | 16A |
| Surge Current Rating | 150A |
| Maximum Holding Current | 50mA |
| Peak On-State Voltage | 2@50AV |
| Repetitive Peak Off-State Current | 2mA |
| Maximum Gate Trigger Current | 35mA |
| Maximum Gate Trigger Voltage | 3V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -65 to 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 2N691e3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.