This 8-bit industrial-grade memory IC operates within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The device has 2048 words of memory and 2000 words of code storage. It is packaged in a R-PDSO-G8 package type, which measures 3.9mm in width and 4.9mm in length. The IC is compliant with the TS 16949 screening level.
Microchip 47C16T-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 47C16T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.