Microchip 483-03 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 57.91(Max) |
| Package Width (mm) | 19.65(Max) |
| Package Height (mm) | 14.99(Max) |
| Seated Plane Height (mm) | 14.99(Max) |
| Mounting | Screw |
| Bridge Type | Three Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 660V |
| Peak Average Forward Current | 25A |
| Peak Non-Repetitive Forward Surge Current | 150A |
| Peak Forward Voltage | 1.3@30AV |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 2500ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 483-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.