Microchip 5962-0051801QXC technical specifications.
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 30MHz |
| Interface | UART |
| Max Frequency | 30MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 5962-0051801QXC to view detailed technical specifications.
No datasheet is available for this part.