This Microchip microcontroller FPGA features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 349 terminals positioned on the bottom and is packaged in a 25mm x 25mm CERAMIC BGA-349. The device operates within a supply voltage range of 2.7V to 5.5V and is compliant with MIL-PRF-38535 Class Q screening level.
Microchip 5962-03B0105QUC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 349 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B349 |
| Width | 25 |
| Length | 25 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-03B0105QUC to view detailed technical specifications.
No datasheet is available for this part.