Microchip 5962-08A01VXC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 196 |
| PCB | 196 |
| Package Length (mm) | 39.75(Max) |
| Package Width (mm) | 39.75(Max) |
| Package Height (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Category | Triple Spacewire Links High Speed Controller |
| Cage Code | 60991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip 5962-08A01VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.