Microchip 5962-8670402PA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-8670402PA to view detailed technical specifications.
No datasheet is available for this part.